Murata Power Solutions 18R106C

Ind High Current Wirewound 10mH 10% 1KHz 142Q-Factor 130mA RDL
$ 1.27
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 18R106C.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Datasheet2 pages12 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-24.68%

CAD Models

Download Murata Power Solutions 18R106C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Unshielded Drum Core 10000uH 10% 10KHz Ferrite 0.29A 10.5Ohm DCR RDL
Inductor Power Wirewound 10000uH 10% 1KHz 80Q-Factor Ferrite 0.1A 12Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 10000uH 10% 1KHz Ferrite 0.14A 26.4Ohm DCR AXL Bag
Inductor Power Wirewound 10mH 10% 1KHz 102Q-Factor Ferrite 100mA T/R
Inductor Power Drum Core 10000uH 10% 1KHz Ferrite 0.1A 25Ohm DCR RDL Bulk
Inductor Power Wirewound 10000uH 10% 1KHz 15Q-Factor Ferrite 0.17A 25.1Ohm DCR RDL Bag

Descriptions

Descriptions of Murata Power Solutions 18R106C provided by its distributors.

Ind High Current Wirewound 10mH 10% 1KHz 142Q-Factor 130mA RDL
1KHz 580KHz 130mA 142@40kHz 10mH 12¦¸ ¡À10% ,D13.7XL13MM , 13.7mm*15.9mm
Power Inductors - Leaded Radial Inductor 10mH 0.13A
General Purpose Inductor, 10000uH, 10%, 1 Element
FIXED IND 10MH 130MA 12 OHM TH
1800R Radial Vertical Cylinder 0.539Dia 13.70mm 10mH
Fixed Inductors Radial10mH 0.13A
Inductor, 10Mh, 130Ma, Radial Leaded; Product Range:1800R Series; Inductance:10Mh; Rms Current (Irms):130Ma; Saturation Current (Isat):130Ma; Dc Resistance Max:12Ohm; Inductance Tolerance:± 10%; Case Dimensions:13.7Mm X 15.9Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc