Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB1314-103KL

Inductor Power Wirewound 10000uH 10% 1KHz 80Q-Factor Ferrite 0.1A 12Ohm DCR RDL Bag
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB1314-103KL.

IHS

Datasheet8 pages6 years ago

Farnell

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+2.08%

CAD Models

Download Bourns RLB1314-103KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Wirewound 10mH 10% 1KHz 102Q-Factor Ferrite 100mA T/R
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core
Inductor Power Drum Core 10000uH 10% 1KHz Ferrite 0.1A 25Ohm DCR RDL Bulk
Ind Power 10mH 10% 1KHz Ferrite 52mA Axial T/R
Inductor Power Wirewound 10000uH 10% 1KHz 15Q-Factor Ferrite 0.17A 25.1Ohm DCR RDL Bag
Inductor Power Wirewound 10000uH 10% 79.6KHz 60Q-Factor Ferrite 0.034A 39Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns RLB1314-103KL provided by its distributors.

Inductor Power Wirewound 10000uH 10% 1KHz 80Q-Factor Ferrite 0.1A 12Ohm DCR RDL Bag
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core
FIXED IND 10MH 100MA 12 OHM TH / 10 mH Unshielded Drum Core, Wirewound Inductor 100 mA 12Ohm Max Radial, Vertical Cylinder
1KHz 530KHz 100mA 80@79.6kHz 10mH 12Ω ±10% Plugins,D11.7XL12MM vertical mounting,Through hole mounting 11.7mm(Length)*13mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB1314-103KL.