Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon AIAP-02-103K

Inductor Power Unshielded Wirewound 10000uH 10% 1KHz Ferrite 0.14A 26.4Ohm DCR AXL Bag
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIAP-02-103K.

HQonline

Datasheet2 pages21 years ago

Abracon SCT

Inventory History

3 month trend:
-20.71%

CAD Models

Download Abracon AIAP-02-103K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Wirewound 10000uH 10% 1KHz 15Q-Factor Ferrite 0.17A 25.1Ohm DCR RDL Bag
Inductor Power Drum Core 10000uH 10% 1KHz Ferrite 0.1A 25Ohm DCR RDL Bulk
Inductor Power Wirewound 10000uH 10% 1KHz 80Q-Factor Ferrite 0.1A 12Ohm DCR RDL Bag
Inductor Power Wirewound 10mH 10% 1KHz 102Q-Factor Ferrite 100mA T/R
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core
Ind Power 10mH 10% 1KHz Ferrite 52mA Axial T/R

Descriptions

Descriptions of Abracon AIAP-02-103K provided by its distributors.

Inductor Power Unshielded Wirewound 10000uH 10% 1KHz Ferrite 0.14A 26.4Ohm DCR AXL Bag
Power Inductors - Leaded FIXED IND 10MH 140MA 26.4 OHM TH
100 per bag / Axial Power Inductor, 14mm x 6.4mm, 100pc per bag
Inductor, 100Uh, 0.14A, 10%, Axial Leaded, AIAP-01 Series
Power Inductor 10000uH 0.14A 26400mΩ, AIAP-02 , RoHS
Abracon SCT
General Purpose Inductor, 10000uH, 10%, 1 Element
1kHz 140mA 10mH 26.4Ω ±10% Through Hole, D6.6×L14mm TH, 14mm L
INDUCTOR 10000UH .14A 10% AXIAL
AIAP-02 Axial 0.252Diax0.551L 6.40mmx14.00mm 10mH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIAP-02-103-K
  • AIAP02103K