Bourns RLB9012-103KL

Inductor Power Wirewound 10000uH 10% 1KHz 15Q-Factor Ferrite 0.17A 25.1Ohm DCR RDL Bag
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB9012-103KL.

IHS

Datasheet3 pages8 years ago

Farnell

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.05%

CAD Models

Download Bourns RLB9012-103KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 10000uH 10% 1KHz Ferrite 0.14A 26.4Ohm DCR AXL Bag
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core
Inductor Power Drum Core 10000uH 10% 1KHz Ferrite 0.1A 25Ohm DCR RDL Bulk
Inductor Power Wirewound 10000uH 10% 1KHz 80Q-Factor Ferrite 0.1A 12Ohm DCR RDL Bag
Inductor Power Wirewound 10mH 10% 1KHz 102Q-Factor Ferrite 100mA T/R
Inductor Power Shielded Wirewound 10000uH 10% 1KHz 24Q-Factor Ferrite 0.18A 19.2Ohm DCR T/R

Descriptions

Descriptions of Bourns RLB9012-103KL provided by its distributors.

Inductor Power Wirewound 10000uH 10% 1KHz 15Q-Factor Ferrite 0.17A 25.1Ohm DCR RDL Bag
Magnetics - Fixed Inductor Through Hole; |Bourns, Inc. RLB9012-103KL
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core
1KHz 320KHz 170mA 15@79kHz 10mH 25.1Ω ±10% Plugins,D9XL12.2MM vertical mounting,Through hole mounting 9mm(Length)*12.2mm(height)
INDUCTOR, POWER, 0.1H, 0.17A, 10%; Produ; INDUCTOR, POWER, 0.1H, 0.17A, 10%; Product Range:RLB Series; Inductance:10mH; RMS Current (Irms):0.17A; Saturation Current (Isat):-; DC Resistance Max:25.1ohm; Inductance Tolerance:± 10%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB9012-103KL.