Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1005-103KL

Inductor Power Wirewound 10mH 10% 1KHz 102Q-Factor Ferrite 100mA T/R
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1005-103KL.

HQonline

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

element14 APAC

Inventory History

3 month trend:
-36.98%

CAD Models

Download Bourns SDR1005-103KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 1.412
Stock
344,911
66,315
Authorized Distributors
6
3
Inductance
10 mH
10 mH
Tolerance
10 %
10 %
Current Rating
110 mA
100 mA
Shielding
Unshielded
-
DC Resistance (DCR)
39 Ω
29.9 Ω
Q Factor
101
-
Test Frequency
1 kHz
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Wirewound 10000uH 10% 1KHz 80Q-Factor Ferrite 0.1A 12Ohm DCR RDL Bag
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core
High Current RF Choke Bobbin Core 10000uH 10% 1KHz Ferrite 0.076A 24Ohm DCR AXL
Ind RF Choke Bobbin Core 10mH 10% 1KHz 80Q-Factor Ferrite 89mA RDL Bag
Inductor Power Drum Core 10000uH 10% 1KHz Ferrite 0.1A 25Ohm DCR RDL Bulk
Inductor Power Unshielded Wirewound 10000uH 10% 1KHz Ferrite 0.14A 26.4Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns SDR1005-103KL provided by its distributors.

Inductor Power Wirewound 10mH 10% 1KHz 102Q-Factor Ferrite 100mA T/R
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
INDUCTOR, SMT 7MM LOW PROFILE, POWER, Q REF 101, SRF MIN 1MHZ, 10%, 10000UH
Ind12.7X10X5Mm,10000Uh10%0.1A,non-Shdsmd Rohs Compliant: Yes |Bourns, Inc. SDR1005-103KL
1KHz 1MHz 110mA 100mA 102@138kHz 10mH 39Ω ±10% 1005 standard mounting,SMD mount 12.7mm*10mm*5mm
FIXED IND 10MH 100MA 39 OHM SMD
SMD Power Inductor, 10mH, 110mA, 1MHz, 39Ohm
100mA 10mH ±10% 110mA SMD,12.7x10mm Power Inductors ROHS
SDR1005 Nonstandard 0.500Lx0.394W 12.70mmx10.00mm 10mH
MAGNETICS - NON-SHIELDED POWER INDUCTOR
Bourns SDR1005-103KL 巻線チップインダクタ
INDUCTOR, 10MH, 0.1A, 10%, UNSHIELDED; Inductance: 10mH; RMS Current (Irms): 100mA; Inductor Construction: Unshielded; Saturation Current (Isat): 110mA; Product Range: SDR1005 Series; Power Inductor Case: 12.7mm x 10mm x 5mm;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1005-103KL.