Murata Power Solutions 15103C

Inductor General Purpose Wirewound 10uH 10% 10KHz 112Q-Factor 9.01A 10.6Ohm DCR RDL Carton
$ 1.436
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 15103C.

_legacy Avnet

Datasheet3 pages17 years ago

element14 APAC

Component Distributors Inc.

Inventory History

3 month trend:
+9.46%

CAD Models

Download Murata Power Solutions 15103C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-02
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Drum Core 10uH 10% 1KHz 15Q-Factor Ferrite 11.4A 0.009Ohm DCR RDL
Inductor Power Drum Core 10uH 10% 100KHz Ferrite 30A 0.009Ohm DCR RDL
Inductor Power Toroid 10uH 10% 1KHz Iron 11.7A 0.007Ohm DCR Box
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 9A 0.01Ohm DCR RDL
RF Choke Bobbin Core 10uH 10% 7.96MHz 85Q-Factor Ferrite 0.5A 0.65Ohm DCR AXL T/R

Descriptions

Descriptions of Murata Power Solutions 15103C provided by its distributors.

Inductor General Purpose Wirewound 10uH 10% 10KHz 112Q-Factor 9.01A 10.6Ohm DCR RDL Carton
Inductor, 10Uh, 10%, 9.01A, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 15103C
Fixed Inductors Ind 10uH 9.01A TH radial 16x21
General Purpose Inductor, 10uH, 10%, 1 Element
10KHz 30MHz 9.01A 112@1MHz 10¦ÌH 10.6m¦¸ ¡À10% , 21.3mm
1500 Radial Vertical Cylinder 0.661Dia 16.80mm 10muH
INDUCTOR, 10UH, 10%, 9.01A, RADIAL;
Power Inductors - Leaded 10 UH 9.01A TH RADIAL 1
IND 10UH 9.01A TUH RADIAL 16X2
1500 10uH 9,01A 10% WWT RoHSconf
Murata Power Solutions 15103C リードインダクタ

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc