Bourns PM2110-100K-RC

Inductor Power Toroid 10uH 10% 1KHz Iron 11.7A 0.007Ohm DCR Box
$ 2.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2110-100K-RC.

IHS

Datasheet3 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns PM2110-100K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ind High Current Wirewound 10uH 10% 1KHz 13.9A Box
Inductor Power Drum Core 10uH 10% 1KHz 15Q-Factor Ferrite 11.4A 0.009Ohm DCR RDL
Inductor Power Drum Core 10uH 10% 100KHz Ferrite 30A 0.009Ohm DCR RDL
Inductor Power Unshielded Wirewound 10uH 10% 1KHz Ferrite 8.7A 0.019Ohm DCR AXL Bag
Inductor Power Wirewound 10uH 10% 1KHz 60Q-Factor Ferrite 2.5A 0.043Ohm DCR RDL Bag
Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor Ferrite 1.1A 0.07Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns PM2110-100K-RC provided by its distributors.

Inductor Power Toroid 10uH 10% 1KHz Iron 11.7A 0.007Ohm DCR Box
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, SMD, 1210
FIXED IND 10UH 11.7A 7 MOHM SMD
1KHz 11.7A 10¦ÌH 7m¦¸ ¡À10% SMD,25.4X30.5MM , 30.5mm*25.4mm*14.48mm
PM2110 Nonstandard 1.201Lx1.000W 30.50mmx25.40mm 10muH
Power Inductor, 10Uh, 11.7A, 10%; Rango De Producto:Serie Pm2110; Inductancia:10Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.007Ohm; Corriente Rms (Irms):11.7A; Cubierta Del Inductor Toroidal:30.5Mm X 25.4Mm X 14.48Mm |Bourns Jw Miller PM2110-100K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.