Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 77F100K-TR-RC

RF Choke Bobbin Core 10uH 10% 7.96MHz 85Q-Factor Ferrite 0.5A 0.65Ohm DCR AXL T/R

$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 77F100K-TR-RC.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages13 years ago

element14

Inventory History

3 month trend:
-25.74%

CAD Models

Download Bourns 77F100K-TR-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENCB2016T100K
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0806 T/R
TAIYO YUDENCB2012T100KR
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R
Inductor Power Wirewound 10uH 10% 2.52MHz 60Q-Factor Ferrite 0.55A 0.45Ohm DCR RDL Bag
Ind Chip Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 1812 T/R
Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 500mOhm DCR 1812 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of Bourns 77F100K-TR-RC provided by its distributors.

RF Choke Bobbin Core 10uH 10% 7.96MHz 85Q-Factor Ferrite 0.5A 0.65Ohm DCR AXL T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
500mA 10uH ±10% 85@7.96MHz Plugin,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
Fixed Inductors RF CHOKE 10uH 10% CONFORMAL COATED
FIXED IND 10UH 500MA 650 MOHM TH
CHOKE, AXIAL, CONFORMAL; 10UH, +/-10%, 0.65 OHM MAX DCR
7.96MHz 40MHz 500mA 85@7.96MHz 10μH 650mΩ ±10% Plugins,D4XL10.4MM Through hole mounting 10.41mm(Length)
Inductor, Axial, Conformal Coa
77F Axial 0.157Diax0.410L 3.99mmx10.41mm 10muH
RF CHOKE, 10UH, 10%, AXIAL; Inductance:10µH; Inductance Tolerance:± 10%; DC Resistance Max:0.65ohm; Self Resonant Frequency:45MHz; DC Current Rating:500mA; Inductor Case Style:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77F100K-TR-RC.