Abracon AIUR-16-100K

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
$ 0.582
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIUR-16-100K.

IHS

Datasheet2 pages18 years ago

Abracon SCT

Inventory History

3 month trend:
-10.38%

CAD Models

Download Abracon AIUR-16-100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Inductor Power Wirewound 10uH 10% 1KHz 1.5A 0.095Ohm DCR AXL T/R
TAIYO YUDENLHL08TB100K
Inductor Power Wirewound 10uH 10% 2.52MHz 65Q-Factor Ferrite 2.4A 0.041Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB100K
Ind Power 10uH 10% 2.52MHz 65Q-Factor Ferrite 2.4A RDL Bulk
Ind RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 1.5A AXL Bag
Inductor Power Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 2.7A 0.048Ohm DCR RDL Bag
Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor Ferrite 1.1A 0.07Ohm DCR RDL Bag

Descriptions

Descriptions of Abracon AIUR-16-100K provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 10UH 1.3A 41 MOHM TH
UNSHIELDED DRUM CORE INDUCTOR, 10UH, 10%, 0.041OHM, 1.7A, 1.
Power Inductor 10uH 1.3A 41mΩ, AIUR-16 , RoHS
Abracon SCT
10KHz 1.7A 1.3A 10¦ÌH 41m¦¸ ¡À10% , 7mm*9.5mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIUR-16100K
  • AIUR16100K