Bourns 1110-100K-RC

High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 9A 0.01Ohm DCR RDL
$ 5.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1110-100K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Master Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.91%

CAD Models

Download Bourns 1110-100K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Toroid 10uH 10% 1KHz Iron 11.7A 0.007Ohm DCR Box
Inductor Power Drum Core 10uH 10% 1KHz 15Q-Factor Ferrite 11.4A 0.009Ohm DCR RDL
Inductor Power Drum Core 10uH 10% 100KHz Ferrite 30A 0.009Ohm DCR RDL
Inductor Power Drum Core 10uH 10% 1KHz Ferrite 9A 0.01Ohm DCR RDL
API DelevanDC780R-103K
FIXED IND 10UH 11.4A 9 MOHM TH
Ind High Current Wirewound 10uH 10% 1KHz 13.9A Box

Descriptions

Descriptions of Bourns 1110-100K-RC provided by its distributors.

High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 9A 0.01Ohm DCR RDL
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
1KHz 9A 10¦ÌH 10m¦¸ ¡À10% ,D16.8XL21.3MM , 16.76mm*21.34mm
9A 10uH ±10% Plugin,D16.8xL21.3mm Power Inductors ROHS
1110 Radial Vertical Cylinder 0.660Dia 16.76mm 10muH
IND0.55X.66X.84IN,10UH10%9A, NON-SHDTH
HIGH CURRENT CHOKE, 10UH, 9A, 10%; Product Range:1110 Series; Inductance:10µH; Inductor Construction:Unshielded; RMS Current (Irms):9A; Saturation Current (Isat):9A; DC Resistance Max:0.01ohm; Inductanc

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1110-100K-RC.