Murata Power Solutions 1447423C

Fixed Inductor Radial, Vertical Cylinder 470µH ±10% 2.3A 250mΩ 2MHz 34@50kHz
$ 1.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1447423C.

TME

Datasheet2 pages13 years ago

element14 APAC

Future Electronics

Component Distributors Inc.

element14

Inventory History

3 month trend:
-45.58%

CAD Models

Download Murata Power Solutions 1447423C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ind High Current Wirewound 470uH 10% 1KHz Iron 2.6A Box
Ind Power Wirewound 470uH 10% 1KHz 42Q-Factor Ferrite 105mA T/R
Ind Power Wirewound 470uH 10% 1KHz 25Q-Factor Ferrite 210mA T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Chip Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.06A 24.7Ohm DCR 1210 T/R
Inductor Power Chip Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.09A 8.5Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata Power Solutions 1447423C provided by its distributors.

Fixed Inductor Radial, Vertical Cylinder 470µH ±10% 2.3A 250mΩ 2MHz 34@50kHz
INDUCTOR, 470UH, 2.3A; Product Range:1400 Series; Inductance:470µH; RMS Current (Irms):2.3A; Saturation Current (Isat):2.3A; DC Resistance Max:0.25ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); Body Diameter:24mm; DC RoHS Compliant: Yes
INDUCTOR, 470UH, 2.3A; Inductance:470µH; Inductance Tolerance:± 10%; DC Resistance Max:0.222ohm; DC Current Rating:2.3A; Q Factor:34; Self Resonant Frequency:2MHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:23.3mm; Body Diameter:24mm; DC Current Max:2.3A; External Length / Height:14.5mm; Inductor Type:Power Inductor; Lead Diameter:0.8mm; Lead Length:10mm; Package / Case:Radial; Q @ Vr F:34; Q Factor @ Frequency:34 @ 50kHz; Reel Diameter:4.5mm; Resistance:0.244ohm; Resonant Frequency:2MHz; Series:1400; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc