Bourns SDR0604-471KL

Inductor Power Wirewound 470uH 10% 1KHz 25Q-Factor Ferrite 210mA 3.3Ohm DCR Automotive T/R
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0604-471KL.

Farnell

Datasheet3 pages7 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.07%

CAD Models

Download Bourns SDR0604-471KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 470uH 10% 1KHz 0.24A 3.4Ohm DCR AXL T/R
Inductor Power Shielded Wirewound 470uH 10% 1KHz 18Q-Factor Ferrite 0.18A 3.3Ohm DCR T/R
Ind Power Wirewound 470uH 10% 1KHz 30Q-Factor Ferrite 180mA T/R
Inductor Power Unshielded Wirewound 470uH 10% 100KHz 30Q-Factor Ferrite 0.22A 2.8Ohm DCR T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SDR0604-471KL provided by its distributors.

Inductor Power Wirewound 470uH 10% 1KHz 25Q-Factor Ferrite 210mA 3.3Ohm DCR Automotive T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD
Fixed Inductor Nonstandard 470µH ±10% 210mA 3.3Ω 3MHz 25@796kHz
Inductor, Un-Shielded, 470Uh, 300Ma, Smd; Inductance:470Μh; Rms Current (Irms):210Ma; Inductor Construction:Unshielded; Saturation Current (Isat):300Ma; Product Range:Sdr0604 Series; Inductor Case/Package:-; Product Length:5.8Mm Rohs Compliant: Yes |Bourns, Inc. SDR0604-471KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0604-471KL.