Murata LQH43CN471K03L

Inductor Power Chip Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.09A 8.5Ohm DCR 1812 T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43CN471K03L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

TME

_legacy Avnet

Inventory History

3 month trend:
+27.03%

CAD Models

Download Murata LQH43CN471K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind Power Wirewound 470uH 10% 1KHz 42Q-Factor Ferrite 105mA T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Molded/Unshielded Wirewound 470uH 10% 1KHz 0.09A 12.5Ohm DCR 1812 T/R
Ind Power Wirewound 470uH 10% 1KHz 50Q-Factor Ferrite 130mA T/R
Inductor Power Chip Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.06A 24.7Ohm DCR 1210 T/R
Inductor Power Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.16A 1.5Ohm DCR RDL Bag

Descriptions

Descriptions of Murata LQH43CN471K03L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.09A 8.5Ohm DCR 1812 T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 4532/1812
Murata 470 ¦ÌH 1812 (4532M), Idc 90mA, Rdc 8.5¦¸, 4.5 x 3.2 x 2.6mm
FIXED IND 470UH 90MA 8.5 OHM SMD
LQH43 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 470muH
1KHz 3MHz 90mA 470¦ÌH 8.5¦¸ ¡À10% 1812 4.5mm*3.2mm*2.8mm
INDUCTOR, 470UH, SHIELDED, 0.09A; Inductance: 470µH; Product Range: -; DC Current Rating: 90mA; Inductor Construction: Wirewound; DC Resistance Max: 8.5ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 3MHz; SVHC: N

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH43CN471K03L.