Murata Power Solutions 1410478C

100 µH Unshielded Wirewound Inductor 7.8 A 40mOhm Max Radial, Vertical Cylinder
$ 3.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1410478C.

Upverter

Datasheet2 pages7 years ago

HQonline

Component Distributors Inc.

Farnell

Inventory History

3 month trend:
+38.36%

CAD Models

Download Murata Power Solutions 1410478C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Drum Core 100uH 10% 100KHz Ferrite 13A 0.034Ohm DCR RDL
100uH Wirewound Inductor Drum Core Unshielded 9A 34mOhm Max Radial Vertical Cylinder
Inductor High Current Wirewound 100uH 10% 1KHz Iron 6.1A 35mOhm DCR Box
Ind General Purpose Chip Wirewound 100uH 10% 2.52MHz 40Q-Factor Ferrite 110mA 1812 T/R
FIXED INDUCTOR General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R

Descriptions

Descriptions of Murata Power Solutions 1410478C provided by its distributors.

100 µH Unshielded Wirewound Inductor 7.8 A 40mOhm Max Radial, Vertical Cylinder
INDUCTOR, 100UH, 7.8A; Product Range:1400 Series; Inductance:100µH; RMS Current (Irms):7.8A; Saturation Current (Isat):7.8A; DC Resistance Max:0.04ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); Body Diameter:30mm; DC RoHS Compliant: Yes
INDUCTOR, 100UH, 7.8A; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:0.04ohm; DC Current Rating:7.8A; Q Factor:34; Self Resonant Frequency:3.3MHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:29.3mm; Body Diameter:30mm; DC Current Max:7.8A; External Length / Height:20.5mm; Inductor Type:Power Inductor; Lead Diameter:1.3mm; Lead Length:10mm; Package / Case:Radial; Q @ Vr F:34; Q Factor @ Frequency:34 @ 50kHz; Reel Diameter:4.5mm; Resistance:0.033ohm; Resonant Frequency:3.3MHz; Series:1400; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc