Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon AIRD-03-101K

Inductor Power Unshielded Drum Core 100uH 10% 100KHz Ferrite 13A 0.034Ohm DCR RDL
$ 3.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIRD-03-101K.

Master Electronics

Datasheet2 pages15 years ago

Abracon SCT

Inventory History

3 month trend:
-5.94%

CAD Models

Download Abracon AIRD-03-101K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

100uH Wirewound Inductor Drum Core Unshielded 9A 34mOhm Max Radial Vertical Cylinder
Inductor High Current Wirewound 100uH 10% 1KHz Iron 5.4A 32mOhm DCR Box
Inductor High Current Wirewound 100uH 10% 1KHz Iron 6.1A 35mOhm DCR Box
FIXED INDUCTOR General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.19A 2.2Ohm DCR 1812 T/R
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R

Descriptions

Descriptions of Abracon AIRD-03-101K provided by its distributors.

Inductor Power Unshielded Drum Core 100uH 10% 100KHz Ferrite 13A 0.034Ohm DCR RDL
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Ind 100.00 Uh 9.000 A 34.00 Mohm/ Bulk; |Abracon AIRD-03-101K
Power Inductor 100uH 9A 34mΩ, AIRD-03 , RoHS
Abracon SCT
AIRD-03 Radial Vertical Cylinder 1.102Dia 28.00mm 100muH
1Hz 13A 9A 100μH 34mΩ ±10% Vertical TH 28mm L × 21mm H
Power Inductors - Leaded 100 UH 9A 34MOHM

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIRD03101K