Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM2120-101K-RC

Inductor High Current Wirewound 100uH 10% 1KHz Iron 6.1A 35mOhm DCR Box
$ 2.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2120-101K-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Farnell

DigiKey

Inventory History

3 month trend:
-52.81%

CAD Models

Download Bourns PM2120-101K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Wirewound 100uH 10% 1KHz Iron 5.4A 32mOhm DCR Box
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 41Q-Factor Ferrite 1A 0.33Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.45Ohm DCR T/R
Wurth Elektronik744743101
Power Choke Wirewound 100uH 10% 100KHz Ferrite 1.5A 0.3Ohm DCR RDL Tray
Wurth Elektronik7447462101
WE-TI Radial Leaded Wire Wound Inductor
Wurth Elektronik744772101
Power Choke Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.35A 0.19Ohm DCR RDL Tray

Descriptions

Descriptions of Bourns PM2120-101K-RC provided by its distributors.

Inductor High Current Wirewound 100uH 10% 1KHz Iron 6.1A 35mOhm DCR Box
General Purpose Inductor, 100uH, 10%, 1 Element, Iron-Core, SMD
FIXED IND 100UH 6.1A 35 MOHM SMD
1KHz 6.1A 100μH 35mΩ ±10% 2120 standard mounting,SMD mount 30.5mm*25.4mm*22.1mm
INDUCTOR, HIGH SMD PWR,TOROID, 100UH, +/-10%, 35 OHM DCR MAX
PM2120 Nonstandard 1.201Lx1.000W 30.50mmx25.40mm 100muH
POWER INDUCTOR, 100UH, 6.1A, 10%
POWER INDUCTOR, 100UH, 6.1A, 10%; Product Range:PM2120 Series; Inductance:100µH; RMS Current (Irms):6.1A; DC Resistance Max:0.035ohm; Inductance Tolerance:± 10%; Toroidal Inductor Case:30.5mm x 25.4mm x 22.1mm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM2120-101K-RC.