Bourns CM453232-101KL

Ind General Purpose Chip Wirewound 100uH 10% 2.52MHz 40Q-Factor Ferrite 110mA 1812 T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM453232-101KL.

JRH Electronics

Datasheet4 pages7 years ago

Electro Sonic

Newark

TME

Farnell

Inventory History

3 month trend:
+753%

CAD Models

Download Bourns CM453232-101KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Chip Molded Wirewound 100uH 10% 796KHz 40Q-Factor 110mA 8Ohm DCR 1812 T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
TAIYO YUDENCB2012T101K
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.13A 9.1Ohm DCR 0805 T/R
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R
Ind Power Unshielded Wirewound 100uH 10% 796KHz 15Q-Factor Ferrite 120mA 1210 Blister Plastic T/R
Inductor Power Unshielded Wirewound 100uH 10% 796KHz 15Q-Factor Ferrite 120mA 4.81Ohm DCR 1210 Blister T/R

Descriptions

Descriptions of Bourns CM453232-101KL provided by its distributors.

Ind General Purpose Chip Wirewound 100uH 10% 2.52MHz 40Q-Factor Ferrite 110mA 1812 T/R
CM45 SERIES WIRE-WOUND SMD INDUCTOR W/ FERRITE CORE,100 UH +/-10% 110MA IDC Q:40
2.52MHz 8MHz 110mA 40@796kHz 100μH 8Ω ±10% 1812 SMD mount 4.5mm*3.2mm*3.4mm
CHIP INDUCTOR, 100UH 110MA 10% 8MHZ; Inductance:100µH; DC Resistance Max:8ohm; Self Resonant Frequency:8MHz; DC Current Rating:110mA; Inductor Case / Package:1812 ^4532 Metric]; Product Range:CM45 Series; Inductance Tole

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM453232-101KL.