Murata Power Solutions 11R222C

Inductor General Purpose Wirewound 2.2uH 20% 1KHz 1.9A 50mOhm DCR RDL Bag
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 11R222C.

element14 APAC

Datasheet3 pages14 years ago

Farnell

Inventory History

3 month trend:
-5.14%

CAD Models

Download Murata Power Solutions 11R222C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 2.1A 0.061Ohm DCR 1812 T/R
Ind Power Wirewound 2.2uH 20% 1KHz 22Q-Factor Ferrite 1.65A T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.3A 2512 T/R
TAIYO YUDENMAMK2520H2R2M
Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 2.2A 0.09Ohm DCR 1008 T/R
TAIYO YUDENBRL3225T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 100KHz Ferrite 1.6A 0.078Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 24Q-Factor Ferrite 1.8A 0.06Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 11R222C provided by its distributors.

Inductor General Purpose Wirewound 2.2uH 20% 1KHz 1.9A 50mOhm DCR RDL Bag
Fixed Inductors Ind 2.2uH 1.9A Radial Leads
FIXED IND 2.2UH 1.9A 50 MOHM TH
General Purpose Inductor, 2.2uH, 20%, 1 Element
Ind 2.2µH, 1.9A TH radial 4x5.5
1100R Radial Vertical Cylinder 0.197Dia 5.00mm 2.2muH
1KHz 1.9A 2.2¦ÌH 50m¦¸ ¡À20% ,D5XL7.5MM , 5mm*7.5mm
Power Inductors - Leaded 2.2 UH 20% 1.9A
INDUCTOR, 2.2UH, 20% 1.9A TH RADIAL; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.05ohm; DC Current Rating:1.9A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:2mm; SVHC:No SVHC (19-Dec-2011)
INDUCTOR, 2.2UH, 20% 1.9A TH RADIAL; Product Range:1100R Series; Inductance:2.2µH; RMS Current (Irms):1.9A; Saturation Current (Isat):1.9A; DC Resistance Max:0.05ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (07-Jul-2017); DC CurrentRoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11R222C.