Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43CN2R2M33L

Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 2.1A 0.061Ohm DCR 1812 T/R
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43CN2R2M33L.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
-38.78%

CAD Models

Download Murata LQH43CN2R2M33L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.3A 2512 T/R
Ind Power Wirewound 2.2uH 20% 1KHz 28Q-Factor Ferrite 2.6A T/R
Inductor Power Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 2.3A 0.071Ohm DCR Automotive T/R
TAIYO YUDENMAMK2520H2R2M
Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 2.2A 0.09Ohm DCR 1008 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
TAIYO YUDENBRL3225T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 100KHz Ferrite 1.6A 0.078Ohm DCR 1210 T/R

Descriptions

Descriptions of Murata LQH43CN2R2M33L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 2.1A 0.061Ohm DCR 1812 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 4532/1812
1MHz 60MHz 2.1A 2.2μH 61mΩ ±20% 1812 SMD mount 4.5mm*3.2mm*2.8mm
FIXED IND 2.2UH 2.1A 61 MOHM SMD
INDUCTOR, 2.2UH, UNSHIELDED, 2.1A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH