Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0302-2R2ML

Ind Power Wirewound 2.2uH 20% 1KHz 22Q-Factor Ferrite 1.65A T/R
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0302-2R2ML.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+14.62%

CAD Models

Download Bourns SDR0302-2R2ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power Solutions84222C
Inductor Power Wirewound 2.2uH 20% 2A 0.09Ohm DCR 1812
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 24Q-Factor Ferrite 1.8A 0.06Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 4012 T/R
Ind Power Unshielded Wirewound 2.2uH 20% 7.96MHz 1.75A T/R
TAIYO YUDENNRS6010T2R2MMGFV
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.7A 0.132Ohm DCR 2424 Automotive T/R
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 2.1A 0.061Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns SDR0302-2R2ML provided by its distributors.

Ind Power Wirewound 2.2uH 20% 1KHz 22Q-Factor Ferrite 1.65A T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211
IND PWR 2.2UH 20% 1KHZ 22 FERRITE
FIXED IND 2.2UH 1.65A 90MOHM SMD
1KHz 75MHz 1.85A 1.65A 22@7.96MHz 2.2μH 90mΩ ±20% 0302 standard mounting,SMD mount 3mm*2.8mm*2.8mm
1.65A 2.2uH ±20% 1.85A SMD,2.8x3mm Power Inductors ROHS
SDR0302 Nonstandard 0.118Lx0.110W 3.00mmx2.80mm 2.2muH
INDUCTOR POWER 2.2UH 1.65A 0302
MAGNETICS - NON-SHIELDED POWER INDUCT-LF
INDUCTOR, 2.2UH, POWER, NON-SHIELDED; Product Range:BOURNS - SDR0302 Series SMD Power Inductors; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.09ohm; Q Factor:22; DC Current Rating:1.65A; Self Resonant Frequency:75MHz; Q Test Frequency:7.96MHz; Inductor Case Style:SMD; No. of Pins:2; Core Material:Ferrite DR; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.