
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 587-4463-1-ND | 6,783 | 1 | Cut Tape | ||||||||
| TME | MAMK2520H2R2M | 2,318 | 1 | 3h | ||||||||
| TTI | MAMK2520H2R2M | 0 | 3K | Tape & Reel | 7h | |||||||
| Newark | MAMK2520H2R2M | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MAMK2520H2R2M | 0 | 3K | Bulk |
Download datasheets and manufacturer documentation for TAIYO YUDEN MAMK2520H2R2M.
Download TAIYO YUDEN MAMK2520H2R2M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of TAIYO YUDEN MAMK2520H2R2M provided by its distributors.
TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:
Download datasheets and manufacturer documentation for TAIYO YUDEN MAMK2520H2R2M.