Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN2512-2R2M

Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.3A 2512 T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN2512-2R2M.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-8.79%

CAD Models

Download Bourns SRN2512-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.7A 0.115Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 2.1A 0.104Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.5A 0.0504Ohm DCR 1812 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 1212 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal Alloy 2A 0.108Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 4012 T/R

Descriptions

Descriptions of Bourns SRN2512-2R2M provided by its distributors.

Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.3A 2512 T/R
Avnet Japan
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
1MHz 80MHz 2.7A 2.3A 11@1MHz 2.2μH 102mΩ ±20% 1008 SMD mount 2.5mm*2mm*1.2mm
SRN2512 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 2.2muH
FIXED IND 2.2UH 2.3A 102MOHM SMD
2.3A 2.2uH ±20% 2.7A 1008 Power Inductors ROHS
SRN POWER SEM-SH IND 2.2UH 20%
Inductance uH = 2.2 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 102 / Rated Current A = 2.3 / Self-Resonant Frequency MHz = 80 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 2512 / Series = SRN2512 / Length mm = 2.5 / Width mm = 2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN2512-2R2M.