Multicomp SU9V-05020

Ind Common Mode Choke 2mH 500mA 1 Ohm Wirewound 4-Pin
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SU9V-05020.

IHS

Datasheet2 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.53
$ 0.719
Stock
8,372
1,756
Authorized Distributors
3
6
Inductance
2 mH
2 mH
Tolerance
-
-
Current Rating
500 mA
500 mA
Shielding
-
-
DC Resistance (DCR)
1 Ω
-
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core
FIXED IND 2.2MH 580MA 2 OHM TH / 2.2 mH Unshielded Wirewound Inductor 580 mA 2Ohm Max Axial
Wurth Elektronik7447231222
WE-TI Radial Leaded Wire Wound Inductor
Ind High Current RF Choke Bobbin Core 1.8mH 10% 1KHz Ferrite 600mA AXL
Inductor Power Wirewound 2200uH 10% 1KHz 15Q-Factor Ferrite 0.36A 5.9Ohm DCR RDL Bag
Inductor Power Shielded Wirewound 2200uH 10% 1KHz 20Q-Factor Ferrite 0.4A 4.2Ohm DCR T/R

Descriptions

Descriptions of Multicomp SU9V-05020 provided by its distributors.

Ind Common Mode Choke 2mH 500mA 1 Ohm Wirewound 4-Pin
Avnet Japan
MULTICOMP SU9V-05020 Product Range:SU9V Series
250V 250V 2 2mH(Min) 1¦¸ 17mm*17mm
CHOKE, COMMON MODE, 2X2.0MH, 0.5A; Inductance: 2mH; Rated Current: 500mA; Product Range: SU9V Series; SVHC: No SVHC (07-Jul-2017); DC Current Max: 500mA; DC Current Rating: 500mA; DC Resistance Max: 1ohm; Frequency Max: 10MHz; F
Inductor, 2Mh, 500Ma, 10Mhz; Rango De Producto:Serie Su9V; Inductancia:2Mh; Corriente Nominal:500Ma; Bobina, Tipo:Radial Leaded; Case Dimensions:17Mm X 11Mm X 17Mm; Corriente Dc Máx.:500Ma; Frecuencia Máxima:10Mhz; Resistencia:1Ohm |Multicomp Pro SU9V-05020

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SU9V05020