Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon AIAP-03-182K

General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIAP-03-182K.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-0.10%

CAD Models

Download Abracon AIAP-03-182K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 1800uH 10% 1KHz 30Q-Factor Ferrite 0.14A 9.2Ohm DCR T/R
Inductor Power Wirewound 1.8mH 10% 1KHz 31Q-Factor Ferrite 170mA 6.8Ohm DCR T/R
Inductor Power Shielded Wirewound 1800uH 10% 1KHz 20Q-Factor Ferrite 0.46A 3.4Ohm DCR T/R
General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 1800uH 10% 1KHz 0.12A 14Ohm DCR AXL T/R

Descriptions

Descriptions of Abracon AIAP-03-182K provided by its distributors.

General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 1.8MH 640MA 1.56 OHM
1KHz 640mA 1.8mH 1.56Ω ±10% Plugins,D11.4XL22.9MM Through hole mounting 22.9mm(Length)
Bulk / Axial Power Inductor, 22.9mm x 11.4mm, 100pc per bag
Power Inductor 1800uH 0.64A 1560mΩ, AIAP-03 , RoHS
Abracon SCT
FIXED IND 1.8MH 640MA 1.56OHM TH
INDUCTOR 1800UH .64A 10% AXIAL
AIAP-03 Axial 0.449Diax0.902L 11.40mmx22.90mm 1.8mH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIAP-03-182-K
  • AIAP03182K