Bourns SRR1208-222KL

Inductor Power Shielded Wirewound 2200uH 10% 1KHz 20Q-Factor Ferrite 0.4A 4.2Ohm DCR T/R
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-222KL.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+34.16%

CAD Models

Download Bourns SRR1208-222KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 2200uH 10% 1KHz 15Q-Factor Ferrite 0.36A 5.9Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 2200uH 10% 10KHz Ferrite 0.6A 2.4Ohm DCR RDL
Inductor Power Shielded Wirewound 2200uH 10% 1KHz 55Q-Factor Ferrite 0.14A 6.5Ohm DCR T/R
Inductor Power Shielded Wirewound 2200uH 10% 1KHz 80Q-Factor Ferrite 0.1A 16Ohm DCR T/R
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz Ferrite 0.27A 4.48Ohm DCR AXL Bag
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Bourns SRR1208-222KL provided by its distributors.

Inductor Power Shielded Wirewound 2200uH 10% 1KHz 20Q-Factor Ferrite 0.4A 4.2Ohm DCR T/R
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
Fixed Inductor Nonstandard 2.2mH ±10% 400mA 4.2Ω 650kHz 20@252kHz
FIXED IND 2.2MH 400MA 4.2OHM SMD / 2.2 mH Shielded Drum Core, Wirewound Inductor 400 mA 4.2Ohm Max Nonstandard
INDUCTOR, 2.2MH, 10%, 0.4A, SMD; Inductance: 2.2mH; RMS Current (Irms): 400mA; Inductor Construction: Shielded; Saturation Current (Isat): 420mA; Product Range: SRR1208 Series; Power Inductor Case: 12.7mm x 12.7mm x 8.5mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1208-222KL.