Yageo Group SU9V-05020

Common ModeChokes Dual 2000uH 1kHz 0.5A 1Ohm DCR Thru-Hole
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SU9V-05020.

IHS

Datasheet7 pages2 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-80.02%

CAD Models

Download Yageo Group SU9V-05020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.586
$ 1.53
Stock
6,520
8,372
Authorized Distributors
6
3
Inductance
2 mH
2 mH
Impedance
-
-
Test Frequency
-
-
Current Rating
500 mA
500 mA
DC Resistance (DCR)
-
1 Ω
Number of Lines
-
-

Supply Chain

Introduction Date2013-08-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupSU9VD-10020
COMMON MODE CHOKE 2LN TH
Yageo GroupSS17HB-R13020
Common Mode Chokes Dual 2000uH 1kHz 1.3A 0.18Ohm DCR Thru-Hole
Yageo GroupSU10VFC-R15019
Common Mode Chokes Dual 1900uH 1kHz 1.5A 0.24Ohm DCR Thru-Hole
Yageo GroupSS20H-20018
Common Mode Chokes Dual 1.8mH 1kHz 110mOhm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SU9V-05020 provided by its distributors.

Common ModeChokes Dual 2000uH 1kHz 0.5A 1Ohm DCR Thru-Hole
Choke, Common Mode, 2 mH, 500 mA
KEMET, SU-9V, AC Line Filters, Common Mode, 2 mH
KEMET SU9V-05020INDUCTOR, COMMON MODE, 2000UH, THD
250V 250V 500mA 2 2mH@ 1 kHz 1¦¸ , 17mm*11mm*17mm
RADIAL LEADED COMMON MODE CHOKES;
Ind Line Filter 2mH 1KHz 500mA Pin
Avnet Japan
Common Mode Filter, 2000Uh, Thd; Inductance:2Mh; Rated Current:500Ma; Product Range:Su9V-9H Series; Svhc:No Svhc (15-Jan-2018); Dc Current Max:500Ma Rohs Compliant: Yes |Kemet SU9V-05020

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SU9V05020