Multicomp MCUMR50V104M4X5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCUMR50V104M4X5.

IHS

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
-0.72%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.077
Stock
21,744
784
Authorized Distributors
3
1
Capacitance
100 nF
100 nF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
-
1 mA
Height - Seated (Max)
-
5.0038 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVZ1H0R1MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 0.1muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1HKA0R1
Cap Aluminum 0.1uF 50V 20% (4 X 7mm) Radial 1.5mm 1mA 1000h 85°C Bulk
PanasonicECA-1HHG0R1
Cap Aluminum 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1.1mA 1000h 105°C Bulk
NichiconUSW1H0R1MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 50V 0.1muF ±20% 0.157Dia 4.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 50V 0.1muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG500ELLR10ME11D
Cap Aluminum Lytic 0.1uF 50V 20%( 5 X 11mm) Radial 2mm 1.3mA 1000h 105C Bulk

Descriptions

Descriptions of Multicomp MCUMR50V104M4X5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF
Cap Aluminum 0.1uF 50V ±20% Cylindrical Can 1.5mm 1000 hr 85°C
Avnet Japan
Aluminium Electrolytic Capacitor, Mcumr Series, 0.1 - F, - 20%, 50 V, 4 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCUMR50V104M4X5
CAP, 0.1µF, 50V, 20%; Capacitance:0.1µF; Voltage Rating:50V; Product Range:MCUMR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]