KYOCERA AVX UVZ1H0R1MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 0.1muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1H0R1MDD.

IHS

Datasheet2 pages9 years ago

Newark

TME

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download KYOCERA AVX UVZ1H0R1MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
Stock
1,328
4,325
Authorized Distributors
1
1
Capacitance
100 nF
100 nF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
1.3 mA
1.3 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVY1H0R1MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 0.1UF 20% RADIAL 5X11 LS 2MM
PanasonicECA-1HHG0R1
Cap Aluminum 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1.1mA 1000h 105°C Bulk
KYOCERA AVXUVZ2A0R1MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 100NF 100 V, VZ SERIES 1000H 5 (DIA.) X 11MM
PanasonicECE-A1HKA0R1
Cap Aluminum 0.1uF 50V 20% (4 X 7mm) Radial 1.5mm 1mA 1000h 85°C Bulk
KYOCERA AVXUVY2D0R1MED
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 0.1UF 20% RADIAL 6.3X11 LS 2.5MM
KYOCERA AVXUVY2A0R1MDD
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 0.1UF 20% RADIAL 5X11 LS 2MM

Descriptions

Descriptions of KYOCERA AVX UVZ1H0R1MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 0.1muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100NF 50 V, VZ SERIES 1000H 5 (DIA.) X 11MM
Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1.3mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
CAPACITOR ALUM ELECT 0.1UF, 50V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Series:VZ; Life Time @ Temperature:1000 hours @ 105°C; Height:11mm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX