Panasonic ECEA1HKS0R1

Cap Aluminum 0.1uF 50V 20% (4 X 5mm) Radial 1.5mm 1mA 1000 hr 85°C Bulk
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1HKS0R1.

IHS

Datasheet2 pages12 years ago

Newark

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ECEA1HKS0R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.094
Stock
784
21,744
Authorized Distributors
1
3
Capacitance
100 nF
100 nF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
1 mA
-
Height - Seated (Max)
5.0038 mm
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

NichiconUMT1H0R1MCD2
100nF 50V 卤20% 1mA@120Hz Plugin,D3xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF
NichiconUMW1H0R1MDD
100nF 50V 卤20% 1mA@120Hz Plugin,D4xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1HKA0R1
Cap Aluminum 0.1uF 50V 20% (4 X 7mm) Radial 1.5mm 1mA 1000h 85°C Bulk
PanasonicECA-1HHG0R1
Cap Aluminum 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1.1mA 1000h 105°C Bulk
United Chemi-ConEKMG500ELLR10ME11D
Cap Aluminum Lytic 0.1uF 50V 20%( 5 X 11mm) Radial 2mm 1.3mA 1000h 105C Bulk

Descriptions

Descriptions of Panasonic ECEA1HKS0R1 provided by its distributors.

Cap Aluminum 0.1uF 50V 20% (4 X 5mm) Radial 1.5mm 1mA 1000 hr 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
CAPACITOR ALUM ELEC, 0.1UF, 20%, 50V, RADIAL
CAP, ALU ELEC, 100NF, 50V, RAD
Al Lytic Cap, Radial KS Series, 85C50VDC,0.1uF,4x5
CAPACITOR, RADIAL, 50V, 0.1UF; Capacitor Application:General Purpose; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 85°C; Height:5mm; Diameter:4mm; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:1.5mm; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); AC Ripple Current:1mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1HKS0R1