Panasonic ECE-A1HKA0R1

Cap Aluminum 0.1uF 50V 20% (4 X 7mm) Radial 1.5mm 1mA 1000h 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1HKA0R1.

IHS

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

element14 APAC

DigiKey

CAD Models

Download Panasonic ECE-A1HKA0R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
Stock
252
21,533
Authorized Distributors
1
1
Capacitance
100 nF
100 nF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
1 mA
1 mA
Height - Seated (Max)
7.0104 mm
8.001 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-12-20
LTD Date2014-03-31

Related Parts

NichiconUMT1H0R1MCD2
100nF 50V 卤20% 1mA@120Hz Plugin,D3xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUSW1H0R1MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 50V 0.1muF ±20% 0.157Dia 4.00mm
NichiconUST1H0R1MDD
Cap Aluminum Lytic 0.1uF 50V 20% (4 X 7mm) Radial 1.5mm 1mA 1000h 105C Automotive Bulk
PanasonicECA-1HHG0R1
Cap Aluminum 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1.1mA 1000h 105°C Bulk
Wurth Elektronik860020772001
ALUM. ELECTROLYTIC CAP 100NF 63V 5MM RADIAL WCAP-ATG5, LIFETIME 2000H +105OC
Wurth Elektronik860010772001
ALUM. ELECTROLYTIC CAP 100NF 63V 5MM RADIAL WCAP-ATG8; LIFETIME 2000H +85°C

Descriptions

Descriptions of Panasonic ECE-A1HKA0R1 provided by its distributors.

Cap Aluminum 0.1uF 50V 20% (4 X 7mm) Radial 1.5mm 1mA 1000h 85°C Bulk
Capacitor;Alum Electrolytic;Cap 0.1 uF;Tol 20%;Vol-Rtg 50 VDC;Radial;4x7;Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Capacitor, 0.1µF, 50V, 20%; Capacitance:0.1µF; Voltage Rating:50V; Product Range:-; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:4mm; Lead Spacing:1.5mm; Height:7mm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Lifetime @ Temperature:1000 hours @ 85°C; ESR:-; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017); Capacitance Tolerance ±:± 20%; Capacitor Application:General Purpose; Operating Temperature Range:-40°C to +85°C; Ripple Current AC:1mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1HKA0R1