Multicomp MCSDRH73B-151MHF

Ind Power Shielded Wirewound 150uH ±20% 100kHz Ferrite 690mA
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCSDRH73B-151MHF.

IHS

Datasheet5 pages16 years ago
Datasheet5 pages16 years ago

Newark

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download Multicomp MCSDRH73B-151MHF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 150uH 10% 1KHz 12Q-Factor Ferrite 0.58A 0.68Ohm DCR T/R
Ind Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 400mA T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 11.72Q-Factor Ferrite 0.42A 0.86Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.7A 0.988Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 370mA 780mOhm DCR Blister T/R

Descriptions

Descriptions of Multicomp MCSDRH73B-151MHF provided by its distributors.

Ind Power Shielded Wirewound 150uH ±20% 100kHz Ferrite 690mA
Avnet Japan
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
INDUCTOR, 150UH, 690MA, 20%, SHIELDED; Inductance: 150µH; RMS Current (Irms): 690mA; Inductor Construction: Shielded; Saturation Current (Isat): 650mA; Product Range: MCSDRH73B Series; Power Inductor Case: 7.3mm x 7.3mm x 3.55
Inductor, Shielded, 150Uh, 650Ma, Smd; Rango De Producto:Serie Mcsdrh73B; Inductancia:150Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:0.901Ohm; Corriente Rms (Irms):690Ma |Multicomp Pro MCSDRH73B-151MHF

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCSDRH73B-151MHF.
  • MCSDRH73B151MHF