What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR0604-151KL

Ind Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 400mA T/R
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0604-151KL.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.76%

CAD Models

Download Bourns SDR0604-151KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 0.52A 1.1Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 0.41A 1.2Ohm DCR AXL T/R
Inductor Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 0.28A 0.5Ohm DCR RDL Bag
Inductor Power Shielded Wirewound 150uH 10% 1KHz 21Q-Factor Ferrite 0.3A 1Ohm DCR T/R
Ind Power 150uH 10% 100KHz 15Q-Factor Ferrite 610mA RDL
Inductor Power Unshielded Wirewound 150uH 10% 100KHz 0.43A 1.3Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR0604-151KL provided by its distributors.

Ind Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 400mA T/R
Avnet Japan
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
Inductor, 150Uh, 0.4A, 10%, Unshielded; |Bourns, Inc. SDR0604-151KL
1KHz 6MHz 540mA 400mA 20@796kHz 150μH 1.1Ω ±10% standard mounting,SMD mount 5.8mm*5.8mm*4.8mm
SDR0604 WIREWOUND SMDINDUCTOR W/FERRITECORE,150 UH +/-10% 540MA IDC Q:20
Inductor, SMD, 150uH, 400mA, 6MHz, 1.1Ohm
400mA 150uH ±10% 540mA SMD,5.8x5.8mm Power Inductors ROHS
SDR0604 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 150muH
MAGNETICS - NON-SHIELDED POWER INDUCTOR
INDUCTOR POWER 150UH 0.40A SMD
Power Inductors - SMD 150uH 10% SMD 0604
INDUCTOR, 150UH, 0.4A, 10%, UNSHIELDED; Inductance: 150µH; RMS Current (Irms): 400mA; Inductor Construction: Unshielded; Saturation Current (Isat): 540mA; Product Range: SDR0604 Series; Power Inductor Case: 5.8mm x 5.8mm x 4.8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0604-151KL.