Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR4028-151Y

Inductor Power Shielded Wirewound 150uH 30% 100KHz 11.72Q-Factor Ferrite 0.42A 0.86Ohm DCR T/R
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4028-151Y.

LCSC

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.10%

CAD Models

Download Bourns SRR4028-151Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.847
$ 0.847
Stock
57,174
25,583
25,583
Authorized Distributors
6
4
4
Inductance
150 µH
150 µH
150 µH
Tolerance
30 %
30 %
30 %
Current Rating
420 mA
420 mA
420 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
860 mΩ
770 mΩ
770 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 30% 100KHz 12Q-Factor Ferrite 0.5A 0.68Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 30Q-Factor Ferrite 0.54A 0.77Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 30Q-Factor Ferrite 0.54A 0.77Ohm DCR Automotive T/R
Ind Power Chip Shielded Wirewound 150uH 30% 1MHz Ferrite 145mA 1212 Embossed T/R

Descriptions

Descriptions of Bourns SRR4028-151Y provided by its distributors.

Inductor Power Shielded Wirewound 150uH 30% 100KHz 11.72Q-Factor Ferrite 0.42A 0.86Ohm DCR T/R
General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
100KHz 6MHz 260mA 420mA 11.72@796kHz 150μH 860mΩ ±30% 1919 SMD mount 4.8mm*4.8mm*3mm
FIXED IND 150UH 420MA 860MOHM SM
FIXED IND 150UH 420MA 860 MOHM
SRR4028 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 150muH
POWER INDUCTOR SMD SHIELDED 150UH 0.42A
150uH ±30% 260mA SMD,4.8x4.8mm Power Inductors ROHS
INDUCTOR, SHIELDED, 150UH, 260MA, SMD; I; INDUCTOR, SHIELDED, 150UH, 260MA, SMD; Inductance:150µH; RMS Current (Irms):420mA; Inductor Construction:Shielded; Saturation Current (Isat):260mA; Product Range:SRR4028 Series; Power Inductor Case:4.8mm x 4.8mm x 2.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4028-151Y.