TDK SLF7032T-151MR37-2PF

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 370mA 780mOhm DCR Blister T/R
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF7032T-151MR37-2PF.

TDK

Datasheet5 pages6 years ago

Farnell

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+154%

CAD Models

Download TDK SLF7032T-151MR37-2PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 20% 1KHz 35Q-Factor Ferrite 0.37A 0.8Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz 40Q-Factor Ferrite 0.26A 0.59Ohm DCR T/R
Ind 150.00 Uh 0.000 A 590.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0403S-151M-T
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 23Q-Factor Ferrite 0.32A 2.4Ohm DCR 1515 T/R
Wurth Elektronik74404042151
Power Inductor, Aec-Q200, 150Uh, 0.3A Rohs Compliant: Yes |Würth Elektronik 74404042151
Inductor Power Chip Shielded Wirewound 150uH 20% 1MHz Ferrite 260mA 2.8344Ohm DCR 1812 T/R

Descriptions

Descriptions of TDK SLF7032T-151MR37-2PF provided by its distributors.

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 370mA 780mOhm DCR Blister T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Power Inductors 150µH ±20% IND_7X7MM_SM 3.20mm 7.00 x 7.00mm 650mΩ 0.37A
SMD POWER IND, 150UH, 20%/0.37A/SHIELDED; Inductance:150µH; RMS Current (Irms):370mA; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:SLF Series; Inductor Case / Package:-; DC Resistance Max:0.65ohm
INDUCTOR, SHIELDED, 150UH, 20%; Product Range:TDK - SLF7032 Series Magnetic Shielded Inductors; Inductance:150µH; Inductance Tolerance:± 20%; DC Resistance Max:0.65ohm; DC Current Rating:370mA; Q Test Frequency:100kHz; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF7032T-151MR37-2-PF