Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0805-151KL

Inductor Power Unshielded Wirewound 150uH 10% 1KHz 12Q-Factor Ferrite 0.58A 0.68Ohm DCR T/R
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-151KL.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

Electro Sonic

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.31%

CAD Models

Download Bourns SDR0805-151KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.39
Stock
100,503
52,980
Authorized Distributors
6
5
Inductance
150 µH
150 µH
Tolerance
10 %
10 %
Current Rating
580 mA
580 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
680 mΩ
680 mΩ
Q Factor
12
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ind Power Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 750mA T/R
Inductor Power Wirewound 150uH 10% 1KHz 40Q-Factor Ferrite 0.92A 0.56Ohm DCR RDL Bag
General Purpose Inductor, 150uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 0.41A 1.2Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 0.52A 1.1Ohm DCR Automotive T/R
Inductor Power Unshielded Drum Core 150uH 10% 790KHz 30Q-Factor Ferrite 1.15A 0.27Ohm DCR RDL

Descriptions

Descriptions of Bourns SDR0805-151KL provided by its distributors.

Inductor Power Unshielded Wirewound 150uH 10% 1KHz 12Q-Factor Ferrite 0.58A 0.68Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 150UH, 10%, 0.58A
INDUCTOR, 150UH, 0.58A, 10%, UNSHIELDED; Inductance: 150µH; RMS Current (Irms): 580mA; Inductor Construction: Unshielded; Saturation Current (Isat): 850mA; Product Range: SDR0805 Series; Power Inductor Case: 7.8mm x 7.8mm x 5.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-151KL.