Multicomp MCSDC0805-180MU

Inductor Power Unshielded Wirewound 18uH 20% 1KHz 1.6A 0.1Ohm DCR
$ 0.404
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCSDC0805-180MU.

Newark

Datasheet3 pages13 years ago
Datasheet3 pages15 years ago

CAD Models

Download Multicomp MCSDC0805-180MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Inductor Power Unshielded Wirewound 18uH 20% 1KHz 20Q-Factor Ferrite 1.6A 0.1Ohm DCR T/R
Inductor Power Unshielded Wirewound 18uH 20% 1MHz Ferrite 2.45A 0.1Ohm DCR Automotive T/R
General Purpose Inductor, 18uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Shielded Wirewound 18uH 20% 100KHz 39Q-Factor Ferrite 1.6A 80mOhm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 1.9A 0.11Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz 1.85A 0.081Ohm DCR 2424 T/R

Descriptions

Descriptions of Multicomp MCSDC0805-180MU provided by its distributors.

Inductor Power Unshielded Wirewound 18uH 20% 1KHz 1.6A 0.1Ohm DCR
Ind RF Unshielded Wirewound 18uH ±20% 1kHz Ferrite 1.6A
Avnet Japan
INDUCTOR, 18UH, 1.6A, +20%; Inductance:18µH; RMS Current (Irms):1.6A; Inductor Construction:Unshielded; Saturation Current (Isat):2.6A; Product Range:MCSDC0805 Series; Inductor Case / Package:-; DC Resistance Max:100mohm RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCSDC0805-180MU.