Bourns SDR0805-180ML

Inductor Power Unshielded Wirewound 18uH 20% 1KHz 20Q-Factor Ferrite 1.6A 0.1Ohm DCR T/R
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-180ML.

Newark

Datasheet3 pages7 years ago

Farnell

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+18.22%

CAD Models

Download Bourns SDR0805-180ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4341
Inductor Power Shielded Wirewound 18uH 20% 1KHz Ferrite 1.8A 0.09Ohm DCR Automotive T/R
Ind Power Wirewound 18uH 15% 1KHz 30Q-Factor Ferrite 1.25A T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 1.9A 0.11Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 2A 0.079Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz 1.85A 0.081Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SDR0805-180ML provided by its distributors.

Inductor Power Unshielded Wirewound 18uH 20% 1KHz 20Q-Factor Ferrite 1.6A 0.1Ohm DCR T/R
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
WIREWOUND SMD INDUCTOR W/ FERRITECORE,18 UH +/-20%WIREWOUND 1.6A IDC
1KHz 15MHz 2.6A 1.6A 20@2.52MHz 18¦ÌH 100m¦¸ ¡À20% 0805 , 7.8mm*7.8mm*5.3mm
Inductor, Un-Shielded, 18Uh, 2.6A, Smd; Inductance:18Μh; Rms Current (Irms):1.6A; Inductor Construction:Unshielded; Saturation Current (Isat):2.6A; Product Range:Sdr0805 Series; Dc Resistance Max:100Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SDR0805-180ML

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-180-ML
  • SDR0805-180ML.