Abracon ASPI-0705-180K-T

General Purpose Inductor, 18uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0705-180K-T.

Master Electronics

Datasheet4 pages16 years ago
Datasheet3 pages16 years ago

Abracon SCT

Inventory History

3 month trend:
+31.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENLHL08TB180K
Inductor Power Wirewound 18uH 10% 2.52MHz 50Q-Factor Ferrite 1.9A 0.06Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB180K
Ind Power 18uH 10% 2.52MHz 50Q-Factor Ferrite 1.9A RDL Bulk
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
Ind General Purpose Chip Wirewound 18uH 10% 2.52MHz 30Q-Factor Ferrite 110mA 1210 T/R
Inductor Power Unshielded Wirewound 18uH 10% 2.52MHz 10Q-Factor Ferrite 400mA 800mOhm DCR 1812 T/R
Inductor Power Wirewound 18uH 10% 2.52MHz 40Q-Factor Ferrite 2.3A 0.065Ohm DCR RDL Bag

Descriptions

Descriptions of Abracon ASPI-0705-180K-T provided by its distributors.

General Purpose Inductor, 18uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Wirewound 18uH 10% 1KHz 1.6A 0.1Ohm DCR T/R
Ind/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0705-180K-T
FIXED IND 18UH 1.6A 100 MOHM SMD
Power Inductor 18uH 1.6A 100mΩ, ASPI-0705 , RoHS
Abracon SCT
2.52MHz 1.6A 18¦ÌH 100m¦¸ ¡À10% SMD,7X7.8MM , 7.8mm*7mm*5.5mm
ASPI-0705 Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 18muH
Power Inductors - SMD 18 UH 20%

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0705180KT