Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0905-180M

Inductor Power Shielded Wirewound 18uH 20% 100KHz 39Q-Factor Ferrite 1.6A 80mOhm DCR T/R
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0905-180M.

IHS

Datasheet4 pages7 years ago

Master Electronics

CAD Models

Download Bourns SRR0905-180M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.485
Stock
51,997
65,927
Authorized Distributors
5
6
Inductance
18 µH
18 µH
Tolerance
20 %
20 %
Current Rating
1.6 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
24
-
Test Frequency
2.52 MHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 2A 0.079Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz 1.85A 0.081Ohm DCR 2424 T/R
Inductor Power Shielded Bobbin Core 18uH 20% 100KHz 39Q-Factor Ferrite 1.6A 0.08Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 1KHz 29Q-Factor Ferrite 1.5A 70mOhm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 1.9A 0.11Ohm DCR 2929 T/R
Ind Power Shielded Bobbin Core 18uH 20% 100KHz Ferrite 1.29A T/R

Descriptions

Descriptions of Bourns SRR0905-180M provided by its distributors.

Inductor Power Shielded Wirewound 18uH 20% 100KHz 39Q-Factor Ferrite 1.6A 80mOhm DCR T/R
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 18UH 1.6A 80 MOHM SMD
Ind9.9X4.5Mm,18Uh20%1.6A, shdsmd /Tape &; |Bourns, Inc. SRR0905-180M
1.6A 18uH ±20% 53A SMD,9.9x9.9mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.