Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-6045S-180M-T

Inductor Power Shielded Wirewound 18uH 20% 100KHz 1.85A 0.081Ohm DCR 2424 T/R
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-6045S-180M-T.

JRH Electronics

Datasheet4 pages10 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-6.56%

CAD Models

Download Abracon ASPI-6045S-180M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 2A 0.079Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 1.9A 0.11Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz 2.4A 0.053Ohm DCR 3131 T/R
Inductor Power Shielded Bobbin Core 18uH 20% 100KHz 39Q-Factor Ferrite 1.6A 0.08Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 1KHz 29Q-Factor Ferrite 1.5A 70mOhm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz 39Q-Factor Ferrite 1.6A 80mOhm DCR T/R

Descriptions

Descriptions of Abracon ASPI-6045S-180M-T provided by its distributors.

Inductor Power Shielded Wirewound 18uH 20% 100KHz 1.85A 0.081Ohm DCR 2424 T/R
Power Inductors - SMD FIXED IND 18UH 1.85A 81 MOHM SMD
ASPI Series 18 uH ±20 % Tolerance 1.85 A Shielded Surface Mount Power Inductor
100KHz 10MHz 2.2A 1.85A 18μH 81mΩ ±20% 2424 standard mounting,SMD mount 6mm*6mm*4.5mm
General Purpose Inductor, 18uH, 20%, 1 Element, SMD, 2424
Power Inductor 18uH 1.85A 81mΩ, ASPI-6045S , RoHS
Abracon SCT
POWER IND, 18UH, SHIELDED, 1.85A;

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI-6045S-180MT
  • ASPI6045S180MT