Multicomp MCRP1450

Enclosure Multipurpose Box Polycarbonate Off White IP65
$ 9.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRP1450.

Newark

Datasheet1 page13 years ago
Datasheet1 page18 years ago

Related Parts

HammondRP1130
Enclosure Plastic 4.92 x 3.35 x 2.17 Inch Off-White Polycarbonate Opaque Lid
Bud IndustriesDCH-11920
BUD Dual Compartment Enclosure Hinged Cover (6.3 X 6.5 X 3.7 In) Item Number : DCH-11920
HammondRP1080
Enclosure Plastic 4.13 x 2.95 x 1.57 Inch Off-White Polycarbonate Opaque Lid
HammondRP1060
Enclosure Plastic 3.35 x 3.15 x 2.17 Inch Off-White Polycarbonate Opaque Lid
Bud IndustriesDCH-11921
BUD Dual Compartment Enclosure Hinged Cover (6.3 X 6.5 X 4.8 In) Item Number : DCH-11921
Bud IndustriesDCS-11901
BUD Dual Compartment Enclosure Screw-down Cover (6.3 X 6.5 X 4.8 In) Item Number : DCS-11901

Descriptions

Descriptions of Multicomp MCRP1450 provided by its distributors.

Enclosure Multipurpose Box Polycarbonate Off White IP65
Avnet Japan
ENCLOSURE, 2.36" X 6.5" X 8.66"; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate; External Height - Metric:220mm; External Width - Metric:165mm; External Depth - Metric:60mm; IP Rating:IP65; Body Color:Off White RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]