Bud Industries DCH-11920

BUD Dual Compartment Enclosure Hinged Cover (6.3 X 6.5 X 3.7 In) Item Number : DCH-11920
$ 27.851
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DCH-11920.

Electro Sonic

Datasheet1 page13 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.75%

Related Parts

Bud IndustriesDCS-11900
BUD Dual Compartment Enclosure Screw-down Cover (6.3 X 6.5 X 3.7 In) Item Number : DCS-11900
Bud IndustriesDCS-11901
BUD Dual Compartment Enclosure Screw-down Cover (6.3 X 6.5 X 4.8 In) Item Number : DCS-11901
Bud IndustriesDCH-11921
BUD Dual Compartment Enclosure Hinged Cover (6.3 X 6.5 X 4.8 In) Item Number : DCH-11921
HammondRS5805
ABS enclosure, (L x W x H) 250 x 200 x 130 mm, light gray (RAL 7035), IP65, RS5805
HammondXPFA120GY
120Mm Filter Grill Asa61 Grey Rohs Compliant: Yes |Hammond XPFA120GY
Weidmuller9535230000
Polycarbonate enclosure, (L x W x H) 75 x 125 x 125 mm, light gray (RAL 7035), IP67, 9535230000

Descriptions

Descriptions of Bud Industries DCH-11920 provided by its distributors.

BUD Dual Compartment Enclosure Hinged Cover (6.3 X 6.5 X 3.7 In) Item Number : DCH-11920
Sealed Dual-Compartment Enclosure 6.34 in. H x 6.54 in. W x 3.66 in. D ABS
ENCLOSURE, HINGED, DIN RAIL, ABS, WHITE, 6.34 X 6.54 X 3.66, IP65, CLEAR COVER
Enclosure, Box, Abs, Grey, Ip65; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:161.036Mm; Anchura Externa - Métrico:166.12Mm; Profundidad Externa - Métrico:92.964Mm; Color De La Carcaza:Gris; Ip:Ip65 |Bud Industries DCH-11920

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCH11920