Hammond RP1130

Enclosure Plastic 4.92 x 3.35 x 2.17 Inch Off-White Polycarbonate Opaque Lid
$ 11.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RP1130.

Master Electronics

Datasheet3 pages15 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+92.27%

Supply Chain

Introduction Date2020-02-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondRP1135C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,4.92X3.35X2.17IN, IP65,RP SERIES
HammondRP1135
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,4.92X3.35X2.17 IN, IP65,RP SERIES
Bud IndustriesPN-1323-C
PW Series UL94-5VA ABS Enclosure PW-12848-T, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)
Bud IndustriesPN-1323-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 3.54X 2.17IN, PN SERIES
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)
HammondRP1215
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,5.71X4.13X2.36 IN, IP65,RP SERIES

Descriptions

Descriptions of Hammond RP1130 provided by its distributors.

Enclosure Plastic 4.92 x 3.35 x 2.17 Inch Off-White Polycarbonate Opaque Lid
Gray Polycarbonate Wall Mount Watertight Enclosure
enclosure - plastic POLYCARB WATERTIGHT (4.92 x 3.35 x 2.17) Hammond PN RP1130 : UPC [623980177991] Color: Light Gray
Plastic Watertight Enclosures 4.92 x 3.35 x 2.17 Watertight
Enclosure Material = Polycarbonate / Protection Rating = IP65 / Fire Class = UL 94 HB / Enclosure Colour = White / External Width mm = 85 / External Depth mm = 125 / External Height mm = 55 / Internal Width mm = 80 / Internal Depth mm = 120 / Internal Height mm = 43.49 / Series = RP / Weight g = 160

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM