Hammond RP1060

Hammond RP1060 Watertight Enclosure 85x80x55mm Polycarbonate Off White
$ 8.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RP1060.

Master Electronics

Datasheet1 page17 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.32%

Supply Chain

Introduction Date2020-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HammondRP1065C
Hammond RP1065C Watertight ABS Enclosure 85 x 80 x 55 Clear Lid Grey
HammondRP1065
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,3.35X3.15X2.17 IN, IP65,RP SERIES
Bud IndustriesPN-1331-DG
Bud Industries PN-1331-DG IP65 NEMA 4X Box, Dark Gray, 3.2x3.2x2.2 in, PN Series
Bud IndustriesPN-1331-DGMB
3.23x3.15x2.17 ABS Body & Cover Dark Gray Enclosure With Mountain Brackets"
Bud IndustriesPN-1331
Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch
HammondRP1025C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,2.56X2.36X1.57IN, IP65,RP SERIES

Descriptions

Descriptions of Hammond RP1060 provided by its distributors.

Hammond RP1060 Watertight Enclosure 85x80x55mm Polycarbonate Off White
Gray Polycarbonate Wall Mount Watertight Enclosure
enclosure - plastic POLYCARB WATERTIGHT (3.35 x 3.15 x 2.17) Hammond PN RP1060 : UPC [623980177960] Color: Light Gray
Plastic Watertight Enclosures 3.35 x 3.15 x 2.17 Watertight
Polycarbonate Encl. 85x80x55 WH
Enclosure Material = Polycarbonate / Protection Rating = IP65 / Fire Class = UL 94 HB / Enclosure Colour = Off-White / External Width mm = 80 / External Depth mm = 85 / External Height mm = 55 / Internal Width mm = 74.98 / Internal Depth mm = 79.98 / Internal Height mm = 44.5 / Series = RP / Weight g = 120

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM