Bud Industries DCS-11901

BUD Dual Compartment Enclosure Screw-down Cover (6.3 X 6.5 X 4.8 In) Item Number : DCS-11901
$ 26.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DCS-11901.

Electro Sonic

Datasheet1 page13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesDCH-11921
BUD Dual Compartment Enclosure Hinged Cover (6.3 X 6.5 X 4.8 In) Item Number : DCH-11921
Bud IndustriesDCS-11900
BUD Dual Compartment Enclosure Screw-down Cover (6.3 X 6.5 X 3.7 In) Item Number : DCS-11900
Bud IndustriesDCH-11920
BUD Dual Compartment Enclosure Hinged Cover (6.3 X 6.5 X 3.7 In) Item Number : DCH-11920
HammondRS5805
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure
HammondXPFA120GY
120Mm Filter Grill Asa61 Grey Rohs Compliant: Yes |Hammond XPFA120GY
Junction Box with Lid [Fibox] ABS125/125 HG Junction Box with Lid

Descriptions

Descriptions of Bud Industries DCS-11901 provided by its distributors.

BUD Dual Compartment Enclosure Screw-down Cover (6.3 X 6.5 X 4.8 In) Item Number : DCS-11901
Sealed Dual-Compartment Enclosure 6.34 in. H x 6.54 in. W x 4.76 in. D ABS
Enclosure, Box, Abs, Grey, Ip66; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:161.036Mm; Anchura Externa - Métrico:166.12Mm; Profundidad Externa - Métrico:120.904Mm; Color De La Carcaza:Gris; Ip:Ip66 |Bud Industries DCS-11901

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCS11901