Multicomp MCRH35V226M5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRH35V226M5X11.

IHS

Datasheet7 pages22 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-51.98%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.077
$ 0.077
Stock
5,443
184,178
184,178
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
600 mΩ
600 mΩ
Life (Hours)
2000 hours
-
-
Ripple Current
60 mA
95 mA
95 mA
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1VM220
M Series 35 V 22 uF 85 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
PanasonicECA-1EM220
Cap Aluminum 22uF 25V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
KYOCERA AVXUVR1E220MDD1TD
Capacitor Aluminum 22uF 25VDC 20% 5 X 11mm RDL 2.5mm 80mA 2000 hr Ammo Pack
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 35V 22muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPM1V220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 22muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1EN220XB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Multicomp MCRH35V226M5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF
Cap Aluminum 22uF 35V ±20% Cylindrical Can 2mm 61mA 2000 hr 105°C
Avnet Japan
22¦ÌF 35V ¡À20% 2000h 61mA 5mm*11mm*11mm
Aluminum Electrolytic Capacitor 22Uf, 35V, 20%, Radial; Rango De Producto:Serie Mcrh; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Multicomp Pro MCRH35V226M5X11

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]