Panasonic ECE-A1EN220XB

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 22muF ±20% 0.197Dia 5.00mm
$ 0.123
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1EN220XB.

Master Electronics

Datasheet10 pages10 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+7.38%

CAD Models

Download Panasonic ECE-A1EN220XB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.205
$ 0.205
Stock
129,636
74,964
74,964
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
60 mA
60 mA
60 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Related Parts

PanasonicECA-1EM220
Cap Aluminum 22uF 25V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
PanasonicECA-1EM220I
Cap Aluminum Lytic 22uF 25V 20% Radial 2000h 85C Automotive Ammo
PanasonicECA-1EM220B
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 25V 22muF ±20% 0.197Dia 5.00mm
UKA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 22muF 25V
NichiconUVP1E220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic ECE-A1EN220XB provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 5mm 0.06A 2000h 85C Ammo Automotive AEC-Q200
Al Lytic Cap, Bi-Polar Su Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1EN220XB
CAP ALUM 22UF 20% 25V RADIAL TH
ECE Series 25 V 22 UF Ammo 5mm Lead Space

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America