| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | UVR1E220MDD1TD | 86,000 | 2K | Ammo Pack | 22h | |||||||
| RS (Formerly Allied Electronics) | UVR1E220MDD1TD | 0 | 4K | Bulk | 9h | |||||||
| Newark | UVR1E220MDD1TD | 0 | 4K | Tape & Reel | ||||||||
| TTI Asia | UVR1E220MDD1TD | Contact | 12h | |||||||||
| Mouser | 647-UVR1E220MDD1TD | 1,120 | 1 | Ammo Pack |
Download KYOCERA AVX UVR1E220MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UVR1E220MDD1TD provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: