Multicomp MCRH16V227M8X11

Cap Aluminum 220uF 16V ±20% Cylindrical Can 3.5mm 215mA 2000 hr 105°C
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRH16V227M8X11.

IHS

Datasheet4 pages8 years ago

Newark

element14

Inventory History

3 month trend:
-10.76%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.096
Stock
50,360
120,065
Authorized Distributors
3
6
Capacitance
220 µF
220 µF
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
215 mA
235 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1CM221
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Bulk
PanasonicECA1CM221B
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 5mm 280mA 2000h 85C Automotive Ammo
PanasonicECA-1CM221I
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1C221MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1C221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Multicomp MCRH16V227M8X11 provided by its distributors.

Cap Aluminum 220uF 16V ±20% Cylindrical Can 3.5mm 215mA 2000 hr 105°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 16V 20% (8 X 11mm) Radial 215mA 2000h 105C
220¦ÌF 16V ¡À20% 2000h 215mA 8mm*11mm*11mm
Aluminum Electrolytic Capacitor 220Uf, 16V, 20%, Radial; Rango De Producto:Serie Mcrh; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Multicomp Pro MCRH16V227M8X11

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]