Panasonic ECA1CM221

Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Bulk
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CM221.

IHS

Datasheet12 pages8 years ago

Future Electronics

Newark

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
-32.23%

CAD Models

Download Panasonic ECA1CM221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

220uF 16V ±20% 280mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR1C221MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1C221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 5mm 260mA 2000h 85C Ammo
PanasonicECA1CAM221X
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85C Bulk
PanasonicECA1CHG221
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 180mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA1CM221 provided by its distributors.

Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Bulk
Panasonic ECA1CM221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminium electrolytic capacitor radial 220uF 16VDC
Aluminum Electrolytic Capacitors, 220uF, 16V, -40 to 85¡C
Panasonic SCT
M Series 16 V 220 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85 °C Radial Electrolytic
220μF 16V ±20% 2.5mm 2000h@ 85°C 280mA@ 120Hz,476mA@ 10kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm
CAPACITOR, 220UF, 16V; Capacitor Application:General Purpose; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:16VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:11.2mm; Diameter:6.3mm; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:2.5mm; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); AC Ripple Current:280mA; External Length / Height:11.2mm; Lead Diameter:0.5mm; Leakage Current:35.2µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:16V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1CM221
  • ECA-1CM221
  • ECA-1CM221.
  • ECA1CM221.